
VR68000003304JAC00 | |
|---|---|
DigiKey Part Number | 56-VR68000003304JAC00CT-ND - Cut Tape (CT) 56-VR68000003304JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000003304JAC00 |
Description | RES 3.3M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000003304JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63500 | £6.35 |
| 25 | £0.54400 | £13.60 |
| 50 | £0.48720 | £24.36 |
| 100 | £0.43880 | £43.88 |
| 250 | £0.38580 | £96.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35262 | £176.31 |
| 1,000 | £0.32440 | £324.40 |
| 1,500 | £0.30991 | £464.87 |
| 2,500 | £0.29352 | £733.80 |
| 3,500 | £0.28375 | £993.12 |
| 5,000 | £0.27420 | £1,371.00 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

