
VR68000003304FAC00 | |
|---|---|
DigiKey Part Number | 56-VR68000003304FAC00CT-ND - Cut Tape (CT) 56-VR68000003304FAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000003304FAC00 |
Description | VR68 1% AC 3M3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.90800 | £9.08 |
| 25 | £0.78160 | £19.54 |
| 50 | £0.70220 | £35.11 |
| 100 | £0.63470 | £63.47 |
| 250 | £0.56068 | £140.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.51438 | £257.19 |
| 1,000 | £0.47505 | £475.05 |
| 1,500 | £0.45484 | £682.26 |
| 2,500 | £0.43198 | £1,079.95 |
| 3,500 | £0.41837 | £1,464.30 |
| 5,000 | £0.40506 | £2,025.30 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

