
VR68000001803JAC00 | |
|---|---|
DigiKey Part Number | VR680J180KCT-ND - Cut Tape (CT) VR680J180KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001803JAC00 |
Description | RES 180K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.64200 | £6.42 |
| 25 | £0.55040 | £13.76 |
| 50 | £0.49300 | £24.65 |
| 100 | £0.44400 | £44.40 |
| 250 | £0.39040 | £97.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35688 | £178.44 |
| 1,000 | £0.32837 | £328.37 |
| 1,500 | £0.31373 | £470.60 |
| 2,500 | £0.29716 | £742.90 |
| 3,500 | £0.28728 | £1,005.48 |
| 5,000 | £0.27764 | £1,388.20 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

