1.5 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR68000001504JAC00

DigiKey Part Number
BC5303CT-ND - Cut Tape (CT)
BC5303TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR68000001504JAC00
Description
RES 1.5M OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.63500£6.35
25£0.54400£13.60
50£0.48720£24.36
100£0.43880£43.88
250£0.38580£96.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.35262£176.31
1,000£0.32440£324.40
1,500£0.30991£464.87
2,500£0.29352£733.80
3,500£0.28375£993.12
5,000£0.27420£1,371.00
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400