
VR37000004704FA100 | |
|---|---|
DigiKey Part Number | BC4921CT-ND - Cut Tape (CT) BC4921TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000004704FA100 |
Description | RES 4.7M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.27600 | £2.76 |
| 25 | £0.23520 | £5.88 |
| 50 | £0.20900 | £10.45 |
| 100 | £0.18680 | £18.68 |
| 250 | £0.16244 | £40.61 |
| 500 | £0.14720 | £73.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13159 | £131.59 |
| 2,000 | £0.12079 | £241.58 |
| 3,000 | £0.11524 | £345.72 |
| 5,000 | £0.10895 | £544.75 |
| 7,000 | £0.10521 | £736.47 |
| 10,000 | £0.10155 | £1,015.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

