
VR37000002705JR500 | |
|---|---|
DigiKey Part Number | PPCHHJ27MTR-ND - Tape & Reel (TR) PPCHHJ27MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000002705JR500 |
Description | RES 27M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000002705JR500 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000002705JA100 | Vishay Beyschlag/Draloric/BC Components | 975 | 56-VR37000002705JA100CT-ND | £0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.17560 | £4.39 |
| 50 | £0.15600 | £7.80 |
| 100 | £0.13910 | £13.91 |
| 250 | £0.12052 | £30.13 |
| 500 | £0.10886 | £54.43 |
| 1,000 | £0.09898 | £98.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08136 | £406.80 |
| 10,000 | £0.07560 | £756.00 |
| 15,000 | £0.07264 | £1,089.60 |
| 25,000 | £0.06930 | £1,732.50 |
| 35,000 | £0.06730 | £2,355.50 |
| 50,000 | £0.06536 | £3,268.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

