16 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001605JR500

DigiKey Part Number
PPCHHJ16MTR-ND - Tape & Reel (TR)
PPCHHJ16MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR37000001605JR500
Description
RES 16M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,267
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20700£2.07
25£0.17560£4.39
50£0.15600£7.80
100£0.13910£13.91
250£0.12052£30.13
500£0.10886£54.43
1,000£0.09898£98.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08136£406.80
10,000£0.07560£756.00
15,000£0.07264£1,089.60
25,000£0.06930£1,732.50
35,000£0.06730£2,355.50
50,000£0.06536£3,268.00
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600