4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000004704JA100

DigiKey Part Number
BC4889CT-ND - Cut Tape (CT)
BC4889TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000004704JA100
Description
RES 4.7M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
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
In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16500£1.65
25£0.13920£3.48
50£0.12300£6.15
100£0.10940£10.94
250£0.09456£23.64
500£0.08522£42.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07729£77.29
2,000£0.07055£141.10
3,000£0.06708£201.24
5,000£0.06316£315.80
7,000£0.06082£425.74
10,000£0.05854£585.40
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200