
VR25000001804JA100 | |
|---|---|
DigiKey Part Number | BC4874CT-ND - Cut Tape (CT) BC4874TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001804JA100 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.13920 | £3.48 |
| 50 | £0.12300 | £6.15 |
| 100 | £0.10940 | £10.94 |
| 250 | £0.09456 | £23.64 |
| 500 | £0.08522 | £42.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07577 | £75.77 |
| 2,000 | £0.06916 | £138.32 |
| 3,000 | £0.06576 | £197.28 |
| 5,000 | £0.06192 | £309.60 |
| 7,000 | £0.05963 | £417.41 |
| 10,000 | £0.05739 | £573.90 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

