1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001504FA500

DigiKey Part Number
56-VR25000001504FA500CT-ND - Cut Tape (CT)
56-VR25000001504FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001504FA500
Description
VR25 1% A5 1M5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,358
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14600£1.46
25£0.12360£3.09
50£0.10920£5.46
100£0.09710£9.71
250£0.08380£20.95
500£0.07544£37.72
1,000£0.06834£68.34
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.05568£278.40
10,000£0.05154£515.40
15,000£0.04942£741.30
25,000£0.04701£1,175.25
35,000£0.04558£1,595.30
50,000£0.04418£2,209.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600