
VR25000001204JA500 | |
|---|---|
DigiKey Part Number | 56-VR25000001204JA500CT-ND - Cut Tape (CT) 56-VR25000001204JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001204JA500 |
Description | VR25 5% A5 1M2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.09540 | £4.77 |
| 100 | £0.08480 | £8.48 |
| 250 | £0.07300 | £18.25 |
| 500 | £0.06562 | £32.81 |
| 1,000 | £0.05937 | £59.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04821 | £241.05 |
| 10,000 | £0.04456 | £445.60 |
| 15,000 | £0.04269 | £640.35 |
| 25,000 | £0.04057 | £1,014.25 |
| 35,000 | £0.03931 | £1,375.85 |
| 50,000 | £0.03807 | £1,903.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

