
VR25000001204FA100 | |
|---|---|
DigiKey Part Number | 56-VR25000001204FA100CT-ND - Cut Tape (CT) 56-VR25000001204FA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001204FA100 |
Description | VR25 1% A1 1M2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV-25FR-52-1M2 | YAGEO | 5,650 | 13-HHV-25FR-52-1M2CT-ND | £0.22000 | Parametric Equivalent |
| MF1/4DCT52R1204F | KOA Speer Electronics, Inc. | 1,530 | 2019-MF1/4DCT52R1204FCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14560 | £3.64 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.11480 | £11.48 |
| 250 | £0.09920 | £24.80 |
| 500 | £0.08946 | £44.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08118 | £81.18 |
| 2,000 | £0.07413 | £148.26 |
| 3,000 | £0.07051 | £211.53 |
| 5,000 | £0.06641 | £332.05 |
| 7,000 | £0.06397 | £447.79 |
| 10,000 | £0.06159 | £615.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

