Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VDRS07H460TGE | |
|---|---|
DigiKey Part Number | 56-VDRS07H460TGETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS07H460TGE |
Description | VDR ST 07D 1200A 460V SLF16 TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12715 | £381.45 |
| Unit Price without VAT: | £0.12715 |
|---|---|
| Unit Price with VAT: | £0.15258 |



