Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VDRS07H460BKE | |
|---|---|
DigiKey Part Number | 56-VDRS07H460BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07H460BKE |
Description | VDR ST 07D 1200A 460V KNLDS BULK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 63J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS07H460AGE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRS07H460AGETB-ND | £0.12715 | Parametric Equivalent |
| VDRS07H460ASE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRS07H460ASETB-ND | £0.12559 | Parametric Equivalent |
| VDRS07H460BSE | Vishay Beyschlag/Draloric/BC Components | 0 | BC1419-ND | £0.27000 | Parametric Equivalent |
| VDRS07H460TGE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRS07H460TGETR-ND | £0.12715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11547 | £346.41 |
| Unit Price without VAT: | £0.11547 |
|---|---|
| Unit Price with VAT: | £0.13856 |



