SFR25H0007502JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13105

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02374
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.69430
Datasheet
75 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0007502JA500

DigiKey Part Number
56-SFR25H0007502JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0007502JA500
Description
SFR25H 5% A5 75K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0007502JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0007502JA100TB-ND£0.13105Parametric Equivalent
SFR25H0007502JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0007502JR500-ND£0.02374Parametric Equivalent
RCMM027502JKS14Vishay Sfernice0716-RCMM027502JKS14-ND£2.69430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02432£121.60
Manufacturers Standard Package
Unit Price without VAT:£0.02432
Unit Price with VAT:£0.02918