Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0006802JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0006802JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0006802JA500 |
Description | SFR25H 5% A5 68K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0006802JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0006802JA100TB-ND | £0.13105 | Parametric Equivalent |
| SFR25H0006802JR500 | Vishay Beyschlag/Draloric/BC Components | 18,172 | 56-SFR25H0006802JR500CT-ND | £0.10000 | Parametric Equivalent |
| RCMM026802JKS14 | Vishay Sfernice | 0 | 716-RCMM026802JKS14-ND | £2.69430 | Parametric Equivalent |
| RNMF12JTD68K0 | Stackpole Electronics Inc | 0 | RNMF12JTD68K0-ND | £0.01493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02432 | £121.60 |
| Unit Price without VAT: | £0.02432 |
|---|---|
| Unit Price with VAT: | £0.02918 |





