470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004703JR500

DigiKey Part Number
56-SFR25H0004703JR500TR-ND - Tape & Reel (TR)
56-SFR25H0004703JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0004703JR500
Description
RES 470K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF07470K00JKR6Vishay Dale1,000541-CMF07470K00JKR6CT-ND£0.79000Parametric Equivalent
MGM12JT470KStackpole Electronics Inc3,897738-MGM12JT470KCT-ND£0.24000Parametric Equivalent
In-Stock: 860
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05560£1.39
50£0.04900£2.45
100£0.04330£4.33
250£0.03700£9.25
500£0.03304£16.52
1,000£0.02971£29.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02374£118.70
10,000£0.02178£217.80
15,000£0.02078£311.70
25,000£0.01964£491.00
35,000£0.01897£663.95
50,000£0.01831£915.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000