
SFR25H0003601JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003601JR500TR-ND - Tape & Reel (TR) 56-SFR25H0003601JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003601JR500 |
Description | RES 3.6K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04330 | £4.33 |
| 250 | £0.03700 | £9.25 |
| 500 | £0.03304 | £16.52 |
| 1,000 | £0.02971 | £29.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02374 | £118.70 |
| 10,000 | £0.02178 | £217.80 |
| 15,000 | £0.02078 | £311.70 |
| 25,000 | £0.01964 | £491.00 |
| 35,000 | £0.01897 | £663.95 |
| 50,000 | £0.01831 | £915.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

