332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003320FR500

DigiKey Part Number
56-SFR25H0003320FR500TR-ND - Tape & Reel (TR)
56-SFR25H0003320FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003320FR500
Description
RES 332 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,887
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07600£0.76
25£0.06400£1.60
50£0.05640£2.82
100£0.04990£4.99
250£0.04276£10.69
500£0.03826£19.13
1,000£0.03442£34.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02760£138.00
10,000£0.02537£253.70
15,000£0.02422£363.30
25,000£0.02292£573.00
35,000£0.02215£775.25
50,000£0.02139£1,069.50
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400