
SFR25H0003300FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003300FR500TR-ND - Tape & Reel (TR) 56-SFR25H0003300FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003300FR500 |
Description | RES 330 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04990 | £4.99 |
| 250 | £0.04276 | £10.69 |
| 500 | £0.03826 | £19.13 |
| 1,000 | £0.03442 | £34.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02760 | £138.00 |
| 10,000 | £0.02537 | £253.70 |
| 15,000 | £0.02422 | £363.30 |
| 25,000 | £0.02292 | £573.00 |
| 35,000 | £0.02215 | £775.25 |
| 50,000 | £0.02139 | £1,069.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

