
SFR25H0002200JR500 | |
|---|---|
DigiKey Part Number | BC4407TR-ND - Tape & Reel (TR) BC4407CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002200JR500 |
Description | RES 220 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04330 | £4.33 |
| 250 | £0.03700 | £9.25 |
| 500 | £0.03304 | £16.52 |
| 1,000 | £0.02971 | £29.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02374 | £118.70 |
| 10,000 | £0.02178 | £217.80 |
| 15,000 | £0.02078 | £311.70 |
| 25,000 | £0.01964 | £491.00 |
| 35,000 | £0.01897 | £663.95 |
| 50,000 | £0.01831 | £915.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

