SFR25H0001608JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.24813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.02165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.47070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.46173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.43854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.04932
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.02165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.47070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.46173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.43854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.04932
Datasheet
Image for SFR25H0001608JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001608JA500

DigiKey Part Number
56-SFR25H0001608JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001608JA500
Description
SFR25H 5% A5 1R6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02432£121.60
Manufacturers Standard Package
Unit Price without VAT:£0.02432
Unit Price with VAT:£0.02918