1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001008JA500

DigiKey Part Number
56-SFR25H0001008JA500CT-ND - Cut Tape (CT)
56-SFR25H0001008JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001008JA500
Description
RES 1 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0001008JA100Vishay Beyschlag/Draloric/BC Components1,000BC4672CT-ND£0.52000Parametric Equivalent
NFR25H0001008JA500Vishay Beyschlag/Draloric/BC Components4,390BC4673CT-ND£0.22000Parametric Equivalent
NFR25H0001008JR500Vishay Beyschlag/Draloric/BC Components4,941PPC1.0BCT-ND£0.24000Parametric Equivalent
In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06500£0.65
25£0.05440£1.36
50£0.04800£2.40
100£0.04240£4.24
250£0.03624£9.06
500£0.03236£16.18
1,000£0.02909£29.09
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02323£116.15
10,000£0.02132£213.20
15,000£0.02033£304.95
25,000£0.01922£480.50
35,000£0.01855£649.25
50,000£0.01791£895.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000