Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001003FA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001003FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001003FA500 |
Description | SFR25H 1% A5 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0001003FR500 | Vishay Beyschlag/Draloric/BC Components | 37,871 | BC4394CT-ND | £0.12000 | Parametric Equivalent |
| CCF55100KFKE36 | Vishay | 3,811 | 749-2060-1-ND | £0.14000 | Parametric Equivalent |
| MFS1/2DCT52R1003F | KOA Speer Electronics, Inc. | 3,743 | 2019-MFS1/2DCT52R1003FCT-ND | £0.27000 | Parametric Equivalent |
| RNMF12FAD100K | Stackpole Electronics Inc | 0 | RNMF12FAD100K-ND | £0.01362 | Parametric Equivalent |
| RNMF12FBC100K | Stackpole Electronics Inc | 0 | 738-RNMF12FBC100K-ND | £0.03419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02827 | £141.35 |
| Unit Price without VAT: | £0.02827 |
|---|---|
| Unit Price with VAT: | £0.03392 |






