
SFR2500006491FR500 | |
|---|---|
DigiKey Part Number | PPC6.49KYTR-ND - Tape & Reel (TR) PPC6.49KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006491FR500 |
Description | RES 6.49K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500006491FR500 | Vishay Beyschlag/Draloric/BC Components | 3,500 | PPC6.49KYCT-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04370 | £4.37 |
| 250 | £0.03736 | £9.34 |
| 500 | £0.03338 | £16.69 |
| 1,000 | £0.03001 | £30.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02399 | £119.95 |
| 10,000 | £0.02202 | £220.20 |
| 15,000 | £0.02100 | £315.00 |
| 25,000 | £0.01986 | £496.50 |
| 35,000 | £0.01917 | £670.95 |
| 50,000 | £0.01851 | £925.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

