57.6 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005762FR500

DigiKey Part Number
56-SFR2500005762FR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500005762FR500
Description
RES 57.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02399£119.95
10,000£0.02202£220.20
15,000£0.02100£315.00
25,000£0.01986£496.50
35,000£0.01917£670.95
50,000£0.01851£925.50
Manufacturers Standard Package
Unit Price without VAT:£0.02399
Unit Price with VAT:£0.02879