39.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
39.2 OHM

SFR2500003929FR500

DigiKey Part Number
PPC39.2YTR-ND - Tape & Reel (TR)
PPC39.2YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500003929FR500
Description
RES 39.2 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01457£72.85
10,000£0.01331£133.10
Manufacturers Standard Package
Unit Price without VAT:£0.01457
Unit Price with VAT:£0.01748