
SFR2500003900JA500 | |
|---|---|
DigiKey Part Number | BC4851CT-ND - Cut Tape (CT) BC4851TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500003900JA500 |
Description | RES 390 OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05080 | £1.27 |
| 50 | £0.04460 | £2.23 |
| 100 | £0.03930 | £3.93 |
| 250 | £0.03360 | £8.40 |
| 500 | £0.02998 | £14.99 |
| 1,000 | £0.02691 | £26.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02146 | £107.30 |
| 10,000 | £0.01967 | £196.70 |
| 15,000 | £0.01876 | £281.40 |
| 25,000 | £0.01772 | £443.00 |
| 35,000 | £0.01710 | £598.50 |
| 50,000 | £0.01649 | £824.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

