SFR2500002879FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03643
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03410
Datasheet
28.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
SFR25 28-7

SFR2500002879FR500

DigiKey Part Number
BC28.7YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500002879FR500
Description
RES 28.7 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2879FRP00Vishay Beyschlag/Draloric/BC Components05053MC28R70F12AF5-ND£0.03643Upgrade
MBA02040C2879FRP00Vishay Beyschlag/Draloric/BC Components0BC28.7XTR-ND£0.03410Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02399£119.95
Manufacturers Standard Package
Unit Price without VAT:£0.02399
Unit Price with VAT:£0.02879