SFR2500002701JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12212
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,403
Unit Price: £0.10000
Datasheet
2.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002701JR500

DigiKey Part Number
SFR2500002701JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500002701JR500
Description
RES 2.7K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500002701JA100Vishay Beyschlag/Draloric/BC Components0SFR2500002701JA100-ND£0.12212Parametric Equivalent
SFR2500002701JA500Vishay Beyschlag/Draloric/BC Components2,403BC4846CT-ND£0.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02222£111.10
Manufacturers Standard Package
Unit Price without VAT:£0.02222
Unit Price with VAT:£0.02666