240 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002400FR500

DigiKey Part Number
56-SFR2500002400FR500TR-ND - Tape & Reel (TR)
56-SFR2500002400FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500002400FR500
Description
RES 240 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05640£1.41
50£0.04940£2.47
100£0.04370£4.37
250£0.03736£9.34
500£0.03338£16.69
1,000£0.03001£30.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02399£119.95
10,000£0.02202£220.20
15,000£0.02100£315.00
25,000£0.01986£496.50
35,000£0.01917£670.95
50,000£0.01851£925.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000