
SFR2500002201JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002201JR500TR-ND - Tape & Reel (TR) 56-SFR2500002201JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002201JR500 |
Description | RES 2.2K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.05240 | £1.31 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.04060 | £4.06 |
| 250 | £0.03472 | £8.68 |
| 500 | £0.03100 | £15.50 |
| 1,000 | £0.02785 | £27.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02222 | £111.10 |
| 10,000 | £0.02038 | £203.80 |
| 15,000 | £0.01943 | £291.45 |
| 25,000 | £0.01836 | £459.00 |
| 35,000 | £0.01772 | £620.20 |
| 50,000 | £0.01710 | £855.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

