Upgrade
Parametric Equivalent

SFR2500001622FR500 | |
|---|---|
DigiKey Part Number | PPC16.2KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500001622FR500 |
Description | RES 16.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1622FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC16K20F12AF5-ND | £0.03643 | Upgrade |
| SFR2500001622FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR2500001622FA500-ND | £0.02348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02399 | £119.95 |
| Unit Price without VAT: | £0.02399 |
|---|---|
| Unit Price with VAT: | £0.02879 |


