SFR2500001604JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12044
Datasheet
Image for SFR2500001604JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001604JA500

DigiKey Part Number
56-SFR2500001604JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001604JA500
Description
SFR25 5% A5 1M6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500001604JA100Vishay Beyschlag/Draloric/BC Components056-SFR2500001604JA100TB-ND£0.12044Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02251£112.55
Manufacturers Standard Package
Unit Price without VAT:£0.02251
Unit Price with VAT:£0.02701