Parametric Equivalent
Parametric Equivalent

SFR2500001600JR500 | |
|---|---|
DigiKey Part Number | SFR2500001600JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500001600JR500 |
Description | RES 160 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500001600JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500001600JA100TB-ND | £0.12044 | Parametric Equivalent |
| SFR2500001600JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500001600JA500TB-ND | £0.02251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02222 | £111.10 |
| Unit Price without VAT: | £0.02222 |
|---|---|
| Unit Price with VAT: | £0.02666 |


