SFR2500001402FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03643
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.10000
Datasheet
14 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001402FR500

DigiKey Part Number
56-SFR2500001402FR500TR-ND - Tape & Reel (TR)
56-SFR2500001402FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001402FR500
Description
RES 14K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1402FRP00Vishay Beyschlag/Draloric/BC Components0PPC14.0KZTR-ND£0.03643Upgrade
SFR2500001402FR500Vishay Beyschlag/Draloric/BC Components056-SFR2500001402FR500CT-ND£0.10000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05640£1.41
50£0.04940£2.47
100£0.04370£4.37
250£0.03736£9.34
500£0.03338£16.69
1,000£0.03001£30.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02399£119.95
10,000£0.02202£220.20
15,000£0.02100£315.00
25,000£0.01986£496.50
35,000£0.01917£670.95
50,000£0.01851£925.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000