
SFR16S0008660FR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0008660FR500TR-ND - Tape & Reel (TR) 56-SFR16S0008660FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0008660FR500 |
Description | RES 866 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06120 | £1.53 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04780 | £4.78 |
| 250 | £0.04092 | £10.23 |
| 500 | £0.03660 | £18.30 |
| 1,000 | £0.03291 | £32.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02285 | £114.25 |
| 10,000 | £0.02021 | £202.10 |
| 15,000 | £0.01886 | £282.90 |
| 25,000 | £0.01736 | £434.00 |
| 35,000 | £0.01732 | £606.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

