
SFR16S0005900FR500 | |
|---|---|
DigiKey Part Number | PPC590XTR-ND - Tape & Reel (TR) PPC590XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0005900FR500 |
Description | RES 590 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C5900FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,507 | BC590XCT-ND | £0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06120 | £1.53 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04780 | £4.78 |
| 250 | £0.04092 | £10.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02285 | £114.25 |
| 10,000 | £0.02021 | £202.10 |
| 15,000 | £0.01886 | £282.90 |
| 25,000 | £0.01736 | £434.00 |
| 35,000 | £0.01732 | £606.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

