SFR16S0003322FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,657
Unit Price: £0.08000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,689
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02141
Datasheet
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0003322FR500

DigiKey Part Number
PPC33.2KXTR-ND - Tape & Reel (TR)
PPC33.2KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0003322FR500
Description
RES 33.2K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0003322FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3322FRP00Vishay Beyschlag/Draloric/BC Components3,65756-MBA02040C3322FRP00CT-ND£0.08000Direct
SFR25H0003322FR500Vishay Beyschlag/Draloric/BC Components1,68956-SFR25H0003322FR500CT-ND£0.12000Similar
SFR16S0003322FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0003322FA500-ND£0.02141Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types