
SFR16S0003302JA500 | |
|---|---|
DigiKey Part Number | BC4323CT-ND - Cut Tape (CT) BC4323TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0003302JA500 |
Description | RES 33K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3302FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,371 | BC3501CT-ND | £0.07000 | MFR Recommended |
| SFR25H0003302JR500 | Vishay Beyschlag/Draloric/BC Components | 18,019 | 56-SFR25H0003302JR500CT-ND | £0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.04040 | £4.04 |
| 250 | £0.03452 | £8.63 |
| 500 | £0.03084 | £15.42 |
| 1,000 | £0.02770 | £27.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02209 | £110.45 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

