SFR16S0003302FR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,313
Unit Price: £0.08000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02760
Datasheet

Similar


YAGEO
In Stock: 4,773
Unit Price: £0.07000
Datasheet
33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0003302FR500

DigiKey Part Number
SFR16S0003302FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0003302FR500
Description
RES 33K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3302FRP00Vishay Beyschlag/Draloric/BC Components4,31356-MBA02040C3302FRP00CT-ND£0.08000MFR Recommended
SFR25H0003302FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0003302FR500-ND£0.02760Similar
MFR50SFTE52-33KYAGEO4,77313-MFR50SFTE52-33KCT-ND£0.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types