1.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001208JA100

DigiKey Part Number
SFR16S0001208JA100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001208JA100
Description
RES 1.2 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.02569£25.69
Manufacturers Standard Package
Unit Price without VAT:£0.02569
Unit Price with VAT:£0.03083