
SFR16S0001004JA500 | |
|---|---|
DigiKey Part Number | BC4297CT-ND - Cut Tape (CT) BC4297TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001004JA500 |
Description | RES 1M OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.04040 | £4.04 |
| 250 | £0.03452 | £8.63 |
| 500 | £0.03084 | £15.42 |
| 1,000 | £0.02770 | £27.70 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

