SFR16S0001001JA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 57
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,017
Unit Price: £0.10000
Datasheet
Image for SFR16S0001001JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001001JA100

DigiKey Part Number
56-SFR16S0001001JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001001JA100
Description
SFR16S 5% A1 1K0
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1001FCT00Vishay Beyschlag/Draloric/BC Components57BC3238CT-ND£0.16000MFR Recommended
SFR16S0001001JR500Vishay Beyschlag/Draloric/BC Components2,017BC4293CT-ND£0.10000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types