Direct
Parametric Equivalent

S472Z33Y5VN63J5R | |
|---|---|
DigiKey Part Number | S472Z33Y5VN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | S472Z33Y5VN63J5R |
Description | CAP CER 4700PF 1KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S472Z33Y5VN6UV0R | Vishay Beyschlag/Draloric/BC Components | 0 | S472Z33Y5VN6UV0R-ND | £0.05520 | Direct |
| S472Z33Y5VN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472Z33Y5VN6UJ5R-ND | £0.05538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.05538 | £1,107.60 |
| Unit Price without VAT: | £0.05538 |
|---|---|
| Unit Price with VAT: | £0.06646 |



