
S472Z33Y5VN6UV0R | |
|---|---|
DigiKey Part Number | S472Z33Y5VN6UV0R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S472Z33Y5VN6UV0R |
Description | CAP CER 4700PF 1KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | £0.05520 | £1,159.20 |
| Unit Price without VAT: | £0.05520 |
|---|---|
| Unit Price with VAT: | £0.06624 |

