
PR03000203309JAC00 | |
|---|---|
DigiKey Part Number | PPC33W-3JCT-ND - Cut Tape (CT) 56-PR03000203309JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000203309JAC00 |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000203309JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.24680 | £6.17 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19610 | £19.61 |
| 250 | £0.17060 | £42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15466 | £77.33 |
| 1,000 | £0.14110 | £141.10 |
| 1,500 | £0.13413 | £201.19 |
| 2,500 | £0.12626 | £315.65 |
| 3,500 | £0.12156 | £425.46 |
| 5,000 | £0.11697 | £584.85 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

