300 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000203000JAC00

DigiKey Part Number
PPC300W-3JCT-ND - Cut Tape (CT)
56-PR03000203000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000203000JAC00
Description
RES 300 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.29000£2.90
25£0.24680£6.17
50£0.21940£10.97
100£0.19610£19.61
250£0.17060£42.65
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.15466£77.33
1,000£0.14110£141.10
1,500£0.13413£201.19
2,500£0.12626£315.65
3,500£0.12156£425.46
5,000£0.11697£584.85
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000