
PR02000209109JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000209109JR500TR-ND - Tape & Reel (TR) 56-PR02000209109JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000209109JR500 |
Description | RES 91 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18000 | £1.80 |
| 25 | £0.15280 | £3.82 |
| 50 | £0.13540 | £6.77 |
| 100 | £0.12040 | £12.04 |
| 250 | £0.10416 | £26.04 |
| 500 | £0.09398 | £46.99 |
| 1,000 | £0.08530 | £85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06987 | £349.35 |
| 10,000 | £0.06483 | £648.30 |
| 15,000 | £0.06224 | £933.60 |
| 25,000 | £0.05931 | £1,482.75 |
| 35,000 | £0.05756 | £2,014.60 |
| 50,000 | £0.05585 | £2,792.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

