
PR02000203909JA100 | |
|---|---|
DigiKey Part Number | BC4800CT-ND - Cut Tape (CT) BC4800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000203909JA100 |
Description | RES 39 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203909JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16900 | £1.69 |
| 25 | £0.14280 | £3.57 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11260 | £11.26 |
| 250 | £0.09728 | £24.32 |
| 500 | £0.08770 | £43.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07957 | £79.57 |
| 2,000 | £0.07265 | £145.30 |
| 3,000 | £0.06909 | £207.27 |
| 5,000 | £0.06507 | £325.35 |
| 7,000 | £0.06267 | £438.69 |
| 10,000 | £0.06033 | £603.30 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

